Schurter 3413.0116.11

Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3413.0116.11.

IHS

Datasheet4 pages4 years ago

Farnell

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.397
Stock
2
17,015
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-11-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse; Chip; Fast Acting; 1A; Dims 0.126x0.035x0.063"; SMT; 32/63VAC/VDC; DCR 0.24 Ohms

Descriptions

Descriptions of Schurter 3413.0116.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
FUSE, SUPER-QUICK-ACTING, 3.2X1.6MM, 1.25A, 32VAC/63DC, EPOXYD GLASS, PCB/SMT
USF 1206 Fuse FF 1.25A / Plastic Bag
USF 1206, 1.25 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 3.2 X 1.6 MM

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets