Schurter 3412.0114.24

Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3412.0114.24.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Schurter 3412.0114.24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.411
Stock
59,908
10,513
Authorized Distributors
6
6
Current Rating
750 mA
750 mA
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3413.0215.22
Fuse Chip Fast Acting 0.8A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Electric Fuse, Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3413.0114.22
Electric Fuse, Very Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0686-0750-01
Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 Ceramic CE/UL
Schurter3413.0214.22
Electric Fuse, Very Fast Blow, 0.63A, 32VAC, 63VDC, 63A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Schurter 3412.0114.24 provided by its distributors.

Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Electric Fuse, Super Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
SMD Fuse, Very Fast Acting, 750 mA, 32 VAC, 63 VDC, 0603 [1608 Metric], USF 0603
USF 0603, 0.75 A, 63 VDC, 32 VAC, SUPER-QUICK-ACTING FF, 500 PCS. IN BLISTER TAPE [W.12MM AND P1: 4MM] REEL [18CM] PCS., FUSE, SMT, 1.6 X 0.8 MM
Usf 0603 Fuse Ff 750Ma/Blister Reel |Schurter 3412.0114.24

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets