Schurter 3403.0284.23

Fuse Chip Slow Blow Acting 10A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0284.23.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-12.75%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.384
Stock
71,536
15,857
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Schurter0001.2715.11
Fuse Miniature Slow Blow Acting 12.5A 250V Holder Solder Pad Melf 5 X 20mm Ceramic Box
Littelfuse0314012.MXP
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Schurter 3403.0284.23 provided by its distributors.

Fuse Chip Slow Blow Acting 10A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
SMD-Fuse 5.3 x 16 mm, 10 A, T, 125 V (DC), 250 V (AC), 1.5 kA breaking capacity, 3403.0284.23
Electric Fuse, Time Lag Blow, 10A, 250VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
FUSE, SMD, 10A, TIME DELAY; Fuse Current: 10A; Product Range: UMT-H Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA; Br

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets