Schurter 3403.0270.23

Electric Fuse, Time Lag Blow, 0.4A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0270.23.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 1.465
$ 1.41
Stock
44,345
2,204
Authorized Distributors
6
6
Current Rating
400 mA
400 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse46205000000
Fuse Chip Slow Blow Acting 0.5A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0001.1001
Sp 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0313.500HXP
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R
Littelfuse0312.500HXP
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Schurter 3403.0270.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.4A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
UMT-H, 0.4 A, 277 VAC, 250 VDC, TIME-LAG T, 1.500 PCS., FUSE, , SMT, 0X0 MM
FUSE, TIME-LAG T, SMT, 16X5.3MM, 277VAC, 250VDC, 0.4A, REEL, UMT-H SERIES
Surface Mount Fuses UMT-H FUSE 400mA T
FUSE BRD MNT 400MA 277VAC 250VDC
Schurter , 400mA, 277 V ac, 250V , T
Fuse Current:400Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0270.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets