Schurter 3403.0269.23

Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0269.23.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-89.55%

Alternate Parts

Price @ 1000
$ 3.34
$ 1.41
Stock
19,110
1,443
Authorized Distributors
6
6
Current Rating
315 mA
315 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Schurter 3403.0269.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
SMD-Fuse 5.3 x 16 mm, 315 mA, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0269.23
Electric Fuse, Time Lag Blow, 0.315A, 1500A (IR), HALOGEN FREE AND ROHS COMPLIANT
UMT-H, 0.315 A, 277 VAC, 250 VDC, TIME-LAG T, 1.500 PCS., FUSE, , SMT, 0X0 MM
Fuse Current:315Ma; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm; Product Range:Umt-H Series; Breaking Capacity Current Ac:1.5Ka; Breaking Capacity Current Dc:1.5Ka Rohs Compliant: Yes |Schurter 3403.0269.23

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets