Littelfuse 0209.250MXP

Fuse Cartridge Slow Blow Acting 0.25A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/cULus
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0209.250MXP.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Newark

Inventory History

3 month trend:
-10.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 3.15-R
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 3.15-R
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5MF 300-R
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Littelfuse 0209.250MXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.25A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/cULus
Electric Fuse, Slow Blow, 0.25A, 350VAC, 100A (IR), Inline/holder, 2AG
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 0.25 A, 350 VAC, RoHS
Littelfuse SCT
Cartridge Fuses 350V .250A SB 2AG PB-FREE
350V 0.216A2S Cartridge,Glass 250mA 14.48mm
Fuse, Cartridge, 250Ma, 5X15Mm, Slo Blo; Blow Characteristic:Slow Blow; Breaking Capacity:100A @ 350Vac; Fuse Body Material:Glass; Fuse Current:250Ma; Fuse Size Code:2Ag; Fuse Size Metric:5Mm X 15Mm; Fuse Terminals:Ferrule Rohs Compliant: Yes |Littelfuse 0209.250MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN