Schurter 3402.0043.11

Electric Fuse, Very Fast Blow, 0.35A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0043.11.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.61
$ 0.64
$ 0.64
Stock
1,359
17,430
17,430
Authorized Distributors
6
6
6
Current Rating
350 mA
350 mA
350 mA
Voltage Rating (AC)
63 V
63 V
63 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3402.0044.11
Electric Fuse, Very Fast Blow, 0.375A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
Littelfuse39102500000
Electric Fuse, Fast Blow, 0.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39902500000
Electric Fuse, Time Lag Blow, 0.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R CSA/UL
Schurter3402.0007.22
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Schurter3402.0006.11
Fuse Chip Fast Acting 0.25A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL

Descriptions

Descriptions of Schurter 3402.0043.11 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.35A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
OMF 63, 0.35 A, 63 VDC, 63 VAC, , QUICK-ACTING F, 100 PCS., FUSE , SMT, 7.4 X 3.1 MM
FUSE, QUICK-ACTING, 7.4X3.1MM, 0.35A, 63VAC/DC, THERMOPLASTIC, PCB/SURFACE MNT
SMD Fuse, Fast Acting, 350 mA, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
OMF63 Series Fast-Acting 63 VAC 0.35 A 7.4 x 3.1 mm Surface Mount Fuse
63V 63V 0.0076A2S Fast Blow 350mA SMD 7.4mm*3.1mm*2.6mm
FUSE BRD MNT 350MA 63VAC/VDC SMD
Surface Mount Fuses OMF 63V 350mA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets