Schurter 3402.0005.22

Electric Fuse, Very Fast Blow, 0.16A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0005.22.

IHS

Datasheet5 pages2 years ago

Master Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.643
$ 0.61
Stock
13,735
2,601
Authorized Distributors
6
6
Current Rating
160 mA
160 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39102000000
Fuse Fast Acting 0.2A 65V Radial 8.5 X 4 X 8mm Thermoplastic Ammo cULus
Littelfuse39101250000
Electric Fuse, Fast Blow, 0.125A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39801250000
Fuse 65V M/Tl Protect Mp .125A/ Ammo |Littelfuse 39801250000
Schurter3402.0049.11
Electric Fuse, Very Fast Blow, 0.125A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912

Descriptions

Descriptions of Schurter 3402.0005.22 provided by its distributors.

Electric Fuse, Very Fast Blow, 0.16A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
SMD Fuse, Fast Acting, 160 mA, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
FUSE, BOARD MOUNT, 160MA, 63VAC/VDC SMD | Schurter 3402.0005.22
63V 63V 0.0018A2S Fast Blow 160mA SMD , 7.4mm*3.1mm*2.6mm
FUSE BRD MNT 160MA 63VAC/VDC SMD
OMF 63, 0.16 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMF 63V 160mA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets