Schurter 3402.0003.22

SMD-Fuse 7.4 x 3.1 mm, 63 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0003.22
$ 0.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3402.0003.22.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-53.25%

Alternate Parts

Price @ 1000
$ 0.858
$ 0.78
Stock
11,205
5,451
Authorized Distributors
6
6
Current Rating
63 mA
63 mA
Voltage Rating (AC)
63 V
63 V
Voltage Rating (DC)
63 V
63 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 3402.0003.22 provided by its distributors.

SMD-Fuse 7.4 x 3.1 mm, 63 mA, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0003.22
Electric Fuse, Very Fast Blow, 0.063A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912
7.4 x 3.1 mm 63 V 0.063 A Quick Acting Surface Mount Fuse
SMD Fuse, Fast Acting, 63 mA, 63 VAC, 63 VDC, 7.4mm x 3.1mm, OMF 63
63V 63V 0.00011A2S Board Mount (Cartridge Style Excluded) 63mA SMD 7.4mm*3.1mm*2.6mm
FUSE, BOARD MOUNT, 63MA, 63VAC/VDC | Schurter 3402.0003.22
SMD Fuse 7,4x3,1 Quick-acting 0,063A
FUSE BRD MNT 63MA 63VAC/VDC 2SMD
OMF 63, 0.063 A, 63 VDC, 63 VAC, , QUICK-ACTING F, BLISTER TAPE 33 CM REEL 750 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMF 63V 63mA

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3402000322