Schurter 2070.0012.11

Fuse Chip Fast Acting 0.4A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
$ 0.912
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 2070.0012.11.

IHS

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Component Distributors Inc.

Electro Sonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-08-05

Related Parts

Schurter3403.0271.23
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0271.11
Electric Fuse, Time Lag Blow, 0.5A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0313.500HXP
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
Littelfuse0312.500HXP
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Schurter 2070.0012.11 provided by its distributors.

Fuse Chip Fast Acting 0.4A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic Bag
FUSE, TELECOM, QUICK-ACTING,11X4.6MM,0.4A,250VAC/DC, THERMOPLASTIC, PCB/SURFACE MNT
Electric Fuse, Fast Blow, 0.4A, 250VAC, 250VDC, 100A (IR), Surface Mount
Fuse, Smd, 400Ma, Fast Acting; Fuse Current:400Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:250V; Voltage Rating Vdc:250V; Fuse Case Style:11Mm X 4.6Mm; Product Range:Osu 250 Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Schurter 2070.0012.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets