Schurter 1241.6834.1124000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
$ 50.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6834.1124000.

IHS

Datasheet20 pages2 years ago

JRH Electronics

element14 APAC

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+8.85%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
E-SwitchPV8F2Y0SS
PUSHBUTTON, PV8,IP65,DPST,2P OFF-(ON)/2P ON-(OFF),NON-ILLUM,2A,48VDC, SS, SOLDER
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
APEM 18545CD Pushbutton Switch, DPDT, On-(On), 30 V, 100 mA, Solder
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of Schurter 1241.6834.1124000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SWITCH PUSHBUTTON DPST 12A 250V
SWITCH, PB, METAL, , 22MM, 2P, NO, 250VAC/125DC, 12A, RNGILL/BLU/24VDC, TORSION
SWITCH, VR, MSM22 LA, BLUE, RING; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: MSM LA Series; Switch Operation: On-Off; Illumination Colour: Blue; Switch Te; Available until stocks are exhausted
Switch, Vandal Resistant Dpst, 12A, 250V; Rango De Producto:Serie Msm La 22; Contacto, Configuración:Dpst; Color Del Actuador/Tapa:Natural; Terminales Del Interruptor:Conexión Rápida; Contacto, Intensidad Max:12A |Schurter 1241.6834.1124000

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6834.1124000.