Descriptions of Schurter 1241.6834.1122000 provided by its distributors.
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SWITCH PUSHBUTTON DPST 12A 250V
Pushbutton Switch, Vandal Proof 12 A 250 VAC/30 VDC 2NO IP64
SWITCH, PB, METAL, , 22MM, 2P, NO, 250VAC/125DC, 12A, RNGILL/GRN/24VDC, TORSION
Vandal-proof pushbutton switch, 2 pole, silver, illuminated (green), 12 A/250 V, mounting Ø 22.1 mm, IP65, 1241.6834.1122000
SWITCH, VR, MSM22 LA, GREEN, RING; Product Range: MSM LA Series; Contact Configuration: DPST; Switch Operation: On-Off; Contact Current Max: 12A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Voltage DC Nom
Switch, Vandal Resistant Dpst, 12A, 250V; Rango De Producto:Serie Msm La 22; Contacto, Configuración:Dpst; Interruptor, Operación:On-Off; Contacto, Intensidad Max:12A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Schurter 1241.6834.1122000