Schurter 1241.6834.1121000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
$ 48.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6834.1121000.

IHS

Datasheet20 pages2 years ago

element14 APAC

Fuses Unlimited

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-56.83%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
Pushbutton Switch, DPST, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
APEM 18545CD Pushbutton Switch, DPDT, On-(On), 30 V, 100 mA, Solder
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of Schurter 1241.6834.1121000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SWITCH PUSHBUTTON DPST 12A 250V
SWITCH, PB, METAL, , 22MM, 2P, NO, 250VAC/125DC, 12A, RNGILL/RED/24VDC, TORSION
SWITCH, VR, MSM22 LA, RED, RING; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: MSM LA Series; Switch Operation: On-Off; Illumination Colour: Red; Switch Terminals: Quick Connect; Contact Current M
Msm La 22, Metal Switch, Latching Action, Switching Voltage Up To 125 Vdc / 250 Vac, 22 Mm, Stainless Steel, Ri, 250 Vac 30 Vdc (125 Vdc At 0.5 A), 3000 W, 2 Pole, N.o., Ring Illumination Red, Quick C Rohs Compliant: Yes
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Actuator Type = Pushbutton / Contact Current = 12 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22.1 / Series = MSM LA 22 / Length mm = 45.7 / Illumination Type = Ring / Illumination Colour = Red / Switch Material = Stainless Steel / Operating Force N = 10 / Protection Rating = IP64 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 2NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6834.1121000.