Schurter 1241.6833.1124000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
$ 36.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6833.1124000.

IHS

Datasheet20 pages2 years ago

Master Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-33.38%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 24V DC, SOLDER, IP65
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SH9ABE
Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsTP21SHABE
Special Switch, Dpst, Momentary, Solder Terminal, Through Hole-Right Angle

Descriptions

Descriptions of Schurter 1241.6833.1124000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
Electromechanical Switch Vandal-Proof Latching Action Switch ON OFF DPST 12A Box
SWITCH PUSHBUTTON DPST 12A 250V
VANDAL PROOF PUSHBUTTON SWITCH, BLUE LED, 12A, MSM LA 22 SERIES
Vandal-proof pushbutton switch, 2 pole, silver, illuminated (blue), 12 A/250 V, mounting Ø 22.1 mm, IP65, 1241.6833.1124000
SWITCH, VR, MSM22 LA, BLUE, POINT; Contact Configuration: DPST; Actuator / Cap Colour: Natural; Product Range: MSM LA Series; Switch Operation: On-Off; Illumination Colour: Blue; Switch Terminals: Quick Connect; Contact Curren
Vandal Resistant Sw, Dpst, 12A, 250Vac; Product Range:Msm La Series; Panel Cutout Diameter:22.1Mm; Contact Configuration:Dpst; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Natural; Ip Rating:Ip64 Rohs Compliant: Yes |Schurter 1241.6833.1124000

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets