Descriptions of Schurter 1241.6831.1120000 provided by its distributors.
Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SCHURTER 1241.6831.1120000 Pushbutton Switch, DPST, On-Off, 250 V, 30 V, 12 A, Quick Connect, Solder
SWITCH PUSHBUTTON DPST 12A 250V
SWITCH, PB, METAL, LATCHING,22MM,2-POLE, NO,250VAC/125DC,12A, TORSION PROTECTION, IP64
Switch IP64 DPST-NO 250V 12A not illum.
SWITCH, VR, MSM22 LA, STANDARD; Switch Operation: On-Off; Contact Configuration: DPST; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 12A; Switch Terminal; Available until stocks are exhausted
Switch, Vandal Resistant Dpst, 12A, 250V; Contacto, Configuración:Dpst; Interruptor, Operación:On-Off; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:12A; Rango De Producto:Serie Msm La 22 |Schurter 1241.6831.1120000
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Actuator Type = Pushbutton / Contact Current = 12 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 22.1 / Series = MSM LA 22 / Length mm = 45.7 / Switch Material = Stainless Steel / Operating Force N = 10 / Protection Rating = IP64 / Legend = None / Switching Function = Latching Function / Contact Configuration = 2NO