Schurter 1241.6824.1122000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
$ 49.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6824.1122000.

IHS

Datasheet20 pages2 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+9.74%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV8F2Y0SS
PUSHBUTTON, PV8,IP65,DPST,2P OFF-(ON)/2P ON-(OFF),NON-ILLUM,2A,48VDC, SS, SOLDER
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsTP21SHZGE
Pushbutton Switches 1A 120VAC 28VDC DPST OFF-(ON) Sldr Lug

Descriptions

Descriptions of Schurter 1241.6824.1122000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SWITCH PUSHBUTTON DPST 12A 250V
SWITCH, PB, METAL, , 19MM, 2P, NO, 250VAC/125DC, 12A, RNGILL/GRN/24VDC, TORSION
Vandal-proof pushbutton switch, 2 pole, silver, illuminated (green), 12 A/250 V, mounting Ø 19.1 mm, IP65, 1241.6824.1122000
SWITCH, VR, MSM19 LA, GREEN, RING; Product Range: MSM LA Series; Contact Configuration: DPST; Switch Operation: Off-On; Contact Current Max: 12A; Contact Voltage AC Nom: 250V; Illumination Colour: Green; Contact Voltage DC Nom
Switch, Vandal Resistant Dpst, 12A, 250V; Rango De Producto:Serie Msm La 19; Contacto, Configuración:Dpst; Interruptor, Operación:On-Off; Contacto, Intensidad Max:12A; Contacto, Tensión Ac Nom:250V; Illumination Color:Verde |Schurter 1241.6824.1122000
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.1 / Series = MSM LA 19 / Length mm = 17.8 / Illumination Type = Ring / Illumination Colour = Green / Switch Material = Stainless Steel / Operating Force N = 10 / Protection Rating = IP64 / Legend = Ring / Switching Function = Latching Function / Illumination Supply Voltage V = 24 / Contact Configuration = 2NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241.6824.1122000.