Schurter 1241.6821.1120000

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
$ 19.133
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.6821.1120000.

IHS

Datasheet13 pages2 years ago

JRH Electronics

Farnell

Fuses Unlimited

Newark

Inventory History

3 month trend:
-6.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-(ON), ON-(OFF), 2A, 48V DC, SOLDER, IP65
E-SwitchPV8F2Y0SS
PUSHBUTTON, PV8,IP65,DPST,2P OFF-(ON)/2P ON-(OFF),NON-ILLUM,2A,48VDC, SS, SOLDER
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
C&K ComponentsTP21SHZQE
Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsTP21SHCQE
Pushbutton Switch, Dpst, Momentary, 1A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K ComponentsTP21SHZGE
Pushbutton Switches 1A 120VAC 28VDC DPST OFF-(ON) Sldr Lug

Descriptions

Descriptions of Schurter 1241.6821.1120000 provided by its distributors.

Pushbutton Switch, DPST, Latched, 0.5A, 30VDC, Quick Connect Terminal, Panel Mount-threaded
Pushbutton Switch MSM LA 19 1-0 DPST 12A 250VAC Faston, IP40/IP64 1241.6821.1120000
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SCHURTER 1241.6821.1120000 Pushbutton Switch, DPST, On-Off, 250 V, 30 V, 12 A, Quick Connect, Solder
SWITCH PUSHBUTTON DPST 12A 250V
SWITCH, PB, METAL, LATCHING,19MM,2-POLE, NO,250VAC/125DC,12A, TORSION PROTECTION, IP64
MSM LA Series DPST 12 A 250 V Anti-Vandal Panel Mount Pushbutton Switch
Switch IP64 DPST-NO 250V 12A not illum.
Metal Switch Latching Action Switching Voltage up to 125 VDC / 250 VAC
SWITCH, VR, MSM19 LA, STANDARD; Switch Operation: Off-On; Contact Configuration: DPST; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 12A; Switch Terminals: Quick Connect; Product Range: MSM LA
Switch, Vandal Resistant Dpst, 12A, 250V; Contacto, Configuración:Dpst; Interruptor, Operación:On-Off; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:12A; Rango De Producto:Serie Msm La 19 |Schurter 1241.6821.1120000
Contact Voltage = 250 VAC / Contact Voltage = 30 VDC / Actuator Type = Pushbutton / Contact Current = 3 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Mounting Type = Panel Mount / Switch Colour = Stainless Steel / Cut Out Size (Diameter) mm = 19.1 / Series = MSM LA 19 / Length mm = 17.8 / Switch Material = Stainless Steel / Operating Force N = 10 / Protection Rating = IP64 / Legend = None / Switching Function = Latching Function / Contact Configuration = 2NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets