Schurter 1241.3011

SCHURTER 1241.3011 Vandal Resistant Switch, SPST-NO, Natural, Wire Leaded, 100 mA, 42 V
$ 107.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.3011.

IHS

Datasheet6 pages3 years ago

Future Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 125V AC/50V DC, SOLDER, IP67, RP8100 SERIES
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of Schurter 1241.3011 provided by its distributors.

SCHURTER 1241.3011 Vandal Resistant Switch, SPST-NO, Natural, Wire Leaded, 100 mA, 42 V
Piezo Switch, SPST, Momentary, 0.1A, 60VDC, Wire Terminal, Panel Mount
Piezo switch, On-Off, mounting Ø 27 mm, illuminated, red/green, aluminum, IP67, 1241.3011
SWITCH, PUSH, PIEZO, M27; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: PSE Series; Switch Operation: Off-(On); Illumination Colour: Green, Red; Switch Terminals: Wire Leaded; Contact Current M
SWITCH VANDAL RESISTANT SPST-NO 2.6A 42V; Product Range:PSE Series; Panel Cutout Diameter:27.3mm; Contact Configuration:SPST-NO; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets