APEM IPR3FAD2L0G

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
$ 22.289
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD2L0G.

element14 APAC

Datasheet6 pages11 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.35%

Related Parts

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR3FAD3L0G
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, RED ACT, SUPER RED LED,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of APEM IPR3FAD2L0G provided by its distributors.

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, BLK ACTUATOR, GREEN LED,0.5A,48VAC/DC, WIRE
SWITCH, PUSHBUTTON, SPST-NO, 500mA, 250V; Product Range: IP Series; Contact Configuration: SPST-NO; Switch Operation: On; Contact Current Max: 500mA; Contact Voltage AC Nom: 250V; Illumination Color: Green; Contact Voltage DC Nom: 50V
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. IPR3FAD2L0G

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPR3FAD-2-L0G