Schurter 1241.2802

Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Screw Box
$ 12.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 1241.2802.

IHS

Datasheet6 pages3 years ago

element14 APAC

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+1.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, RP8100,IP67,SPST-NO, OFF-(ON),ROUND, BLACK,125MA,50VDC, SOLDER
Pushbutton Switch, Non Illuminated, SPST, Threaded Panel Mt, RP8100 Series
E-SwitchPV1S640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED ACTUATOR, 2A, 36VDC, SCREW, PV1 SERIES
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 50VDC, Quick Connect/solder Terminal, Panel Mount-threaded
C&K ComponentsKS11R23CQD
Switch Key OFF Mom SPST 0.025A 50VAC 50VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of Schurter 1241.2802 provided by its distributors.

Switch Push Button N.O. SPST Flush Round Button 0.125A 48VDC Panel Mount Screw Box
SCHURTER 1241.2802 Tactile Switch, Non Illuminated, 3.7 N, 125 mA, Solder, MCS19 Series
Pushbutton Switch; Product Range:mcs19 Series; Illumination:non Illuminated; Svhc:no Svhc (27-Jun-2018); Actuator / Cap Colour:chrome; Behind Panel Depth:8.8Mm; Bezel Diameter:21.5Mm; Contact Configuration:spst-No; Contact Current Dcrohs Compliant: Yes
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 125 mA / Termination Type = Screw Terminal / Cut Out Size (Diameter) mm = 19 / Series = MCS 19 / Length mm = 18.3 / Switch Material = Die-Cast Zinc / Operating Force N = 3.7 / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets