Schurter 0090.0008

Fuse, Cartridge, Fast Acting, gPV, 8 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
$ 10.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0090.0008.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0090.0010
Fuse, Cartridge, Fast Acting, gPV, 10 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF010.T
Fuse Midget Fast Acting 10A 1000V HolderCartridge 10 X 38mm MelamineCCC/CE/UL/VDE
Schurter0090.0006
Fuse, Cartridge, Fast Acting, gPV, 6 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Littelfuse0SPF006.T
Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Littelfuse0SPF008.T
Fuse Midget Fast Acting 8A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE

Descriptions

Descriptions of Schurter 0090.0008 provided by its distributors.

Fuse, Cartridge, Fast Acting, gPV, 8 A, 1 kV, 10.3mm x 38mm, 13/32" x 1-1/2"", ASO 10.3x38"
Fuse Midget Fast Acting 8A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL
Electric Fuse, 8A, 1000VDC, 20000A (IR), Inline/holder, 10.3x38mm
FUSE CYLINDER MIDGET 10.3X38MM PHOTOVOLTAIC GPV 8A 1000VDC CARTRIDGE
ASO 10.3X38, 8 A, , 1000 VDC, GPV, 10.3 X 38 MM, , STANDARD, FUSE
Specialty Fuses ASO 10.3x38 FUSE 8A F
Schurter , ASO 10.3x38, 8A, 1kV dc, 10 x 38mm, F
FUSE, SOLAR, 1000VDC, 8A; Voltage Rating VDC:1kV; Fuse Current:8A; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:ASO; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Breaking Capacity:20kA @ 1kVDC; Fuse Type Blowing Characteristic:Quick-Acting; I2t:130s; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Max:1790mW; Standard:Photovoltaic

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets