Littelfuse 0SPF006.T

Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
$ 12.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF006.T.

IHS

Datasheet6 pages3 years ago

Farnell

JRH Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-69.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0SPF005.T
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
EatonHVR-5
Fuse Midget Non-Time Delay Acting 5A 1000V Holder Cartridge 10.41 X 76.1mm Carton
EatonHVA-6
Fuse Midget 6A 1000V Non-Time Delay 2-Pin Cartridge Holder Carton
Littelfuse0SPF005.HXR
Electric Fuse, Fast Blow, 5A, 1000VDC, 20000A (IR), Through Hole, 10x38mm

Descriptions

Descriptions of Littelfuse 0SPF006.T provided by its distributors.

Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
FUSE, SOLAR POWER, 6A; Product Range: -; Fuse Current: 6A; Voltage Rating VAC: -; Voltage Rating V DC: 1kV; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: Fast Acting; Approval Category
Fuse, 6A, 1Kv; Voltage Rating Vdc:1Kv; Voltage Rating Vac:-; Fusible, Intensidad:6A; Característica De Soplado:Acción Rápida; Tamaño Del Fusible, Métrica:10Mm X 38Mm; Tamaño Del Fusible, Imperial:13/32" X 1-1/2" |Littelfuse 0SPF006.T
FUSE, SOLAR POWER, 6A; Voltage Rating VDC:1kV; Fuse Current:6A; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32" x 1.1/2"; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Body Length:1.5"; External Diameter:0.406"

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN