Schurter 0041.9146.5127

Illuminated Pushbutton Switch, Spst-No, Off-(On), 200 Ma, 60 V, Green Rohs Compliant: Yes
$ 6.323
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0041.9146.5127.

IHS

Datasheet4 pages4 years ago

Electro Sonic

JRH Electronics

Fuses Unlimited

TME

Inventory History

3 month trend:
-0.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2007-07-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-18

Related Parts

SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Snap Acting/Limit Switch SPST Momentary-tactile
C&K ComponentsK12PLGN15NLV306
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
NKK SwitchesHB215SKG03CF
SWITCH, P/B, AUDIO/VIDEO, SPST, OFF-(ON),SQ, R/G LED, NO CAP, GOLD,0.4A,28VAC/DC, PC
NKK SwitchesNP0115HG03LF-JF
SWITCH, P/B, SPST, OFF-(ON),SQ, HIGH FORCE, GREEN LED, CLR/GREEN CAP,0.4VA,28VAC/DC, PC

Descriptions

Descriptions of Schurter 0041.9146.5127 provided by its distributors.

Illuminated Pushbutton Switch, Spst-No, Off-(On), 200 Ma, 60 V, Green Rohs Compliant: Yes
Pushbutton Switch, SPST, Momentary, 0.2A, 50VDC, Solder Terminal, Panel Mount
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Switch, Pushbutton , SPST OFF-ON(momentary), 0.2A/60VAC, 50VDC, Panel(+clip 0850.9242), PCB, Illuminated, Green
SWITCH PUSH SPST-NO 200MA 60V | Schurter 0041.9146.5127
Pushbutton, 1 pole, green, illuminated , 0.2 A/60 V, IP40, 0041.9146.5127
SWITCH, P/BUTTON, 1 POLE, NO; Product Range: -; Contact Configuration: SPST-NO; Switch Operation: Off-(On); Contact Current Max: 200mA; Contact Voltage AC Nom: 60V; Illumination Colour: Green; Contact Voltage DC Nom: 50V; Switc

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets