Schurter 0035.9620.1

Led Holder, Single, W/T1, 3MM Led, Red, Straight Pin Leads, Asl
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0035.9620.1.

IHS

Datasheet1 page25 years ago

Master Electronics

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.61
$ 1.995
$ 1.995
Stock
2,774
2,473
2,473
Authorized Distributors
2
6
6
Illumination Color
Red
Red
Red
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
2.1 mcd
2.1 mcd
2.1 mcd
Lens Style
-
-
-
Forward Voltage
-
-
-
Forward Current
45 mA
45 mA
45 mA
Test Current
-
-
-
Viewing Angle
70 °
70 °
70 °
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-10-17
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-03-01
LTD Date2023-04-27

Descriptions

Descriptions of Schurter 0035.9620.1 provided by its distributors.

LED HOLDER, SINGLE, W/T1, 3MM LED, RED, STRAIGHT PIN LEADS, ASL
Asl Led Holder 3Mm 1Way Uprigth |Schurter 0035.9620.1
Single Color LED, Red, T-1, 3mm
LED Circuit Board Indicators ASL 1ER FASS.
LED HLDR W/LED 1PLACE 3MM RED TH

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets