Schurter 0034.1519.G

Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.1519.G.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+114%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.227
$ 0.238
Stock
63,373
86,194
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Holder
Clip, Holder

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 0034.1519.G provided by its distributors.

Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Electric Fuse, Very Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Microfuses 5 x 20 mm, 2 A, F, 250 V (AC), 35 A breaking capacity, 0034.1519.G
Cartridge Fuses FSF 5x20 Fuse F 2A L 250V AC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets