Schroff 34561184

Horizontal Rail, Rear, Center, Type Vt, 84 Hp, Subrack, Accessory, Erppro
$ 7.636

Price and Stock

Related Parts

Hammond1434-146
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-1463 CHAS
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Hammond1434-157
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-1573 CHAS
Hammond1434-1410
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 1444-14103 CHAS
Bud IndustriesBPA-1529
PLATE, BOTTOM, AC-1427, ALUMINUM, 0.040 IN., 0.187 IN., 0.781 IN., NATURAL

Descriptions

Descriptions of Schroff 34561184 provided by its distributors.

HORIZONTAL RAIL, REAR, CENTER, TYPE VT, 84 HP, SUBRACK, ACCESSORY, ERPPRO
Finish = Anodised / Width mm = 21 / Length mm = 431.8 / Rail Type = VT / Rail Material = Aluminium / Rail Colour = Aluminium
Horizontal Rail, Centre, Type Vt; Accessory Type:Horizontal Rail; For Use With:Printed Circuit Boards; Guide Width:-; Guide Length:431.8Mm; Product Range:- Rohs Compliant: Yes |Nvent Schroff 34561-184

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34561-184