Schroff 30860510

Cover Plates Perforated, Hole Diameter 4mm
$ 25.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30860510.

RS (Formerly Allied Electronics)

Datasheet1 page22 years ago

Related Parts

Hammond1431-22
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 8 in. D x 2 in. H
Bud IndustriesC-14441
Die Cast Aluminum Enclosure CN-5706, Die Cast Aluminum Enclosure (4.7 X 4 X 1.4 In)
Bud IndustriesC-14431
DIN Rail Mount Panel 32-Contacts DB-4715, DIN Rail Mount Panel 32-Contacts (2.8 X 5.9 X 4.4 In)
Hammond1431-29BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 12 in. W x 10 in. D x 2 in. H
Hammond1431-29
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 10 in. D x 2 in. H

Descriptions

Descriptions of Schroff 30860510 provided by its distributors.

Cover Plates Perforated, Hole Diameter 4mm
Height Units = 1 / Thickness mm = 1 / Finish = Passivated / Width mm = 426.72 / Width Horizontal Pitch = 84 / Height mm = 44.45 / Cover Plate Type = Perforated / Cover Plate Material = Aluminium / Depth mm = 220
Cover Plate, Perforated, 220D; Cover Type:Cover Plate; Cover Material:Aluminium; Cover Colour:Transparent; For Use With:19" Chassis Multipacpro; External Depth - Metric:220Mm; External Width - Metric:-; External Height - Metric:-; Rohs Compliant: Yes |Nvent Schroff 30860-510

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30860-510