Hammond 1431-22

Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 8 in. D x 2 in. H
$ 9.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1431-22.

Farnell

Datasheet1 page13 years ago

element14 APAC

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.53%

Supply Chain

Introduction Date2024-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1431-29
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 10 in. D x 2 in. H
Hammond1431-16
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 10 in. W x 6 in. D x 2 in. H
Hammond1431-12
Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 7 in. W x 5 in. D x 2 in. H
Bud IndustriesJBH-4957-KO
Bud Industries JBH-4957-KO Junction Box, Knockouts, Hinged, 8x8x4 in, JBH Series
Bud IndustriesJB-3957
Enclosure 8.00 in. H x 8.00 in. W x 4.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Bud IndustriesJB-3958-KO
NEMA Enclosure ABS Plastic NBF-32026, NEMA Enclosure ABS Plastic (15.8 X 11.8 X 6.3 In)

Descriptions

Descriptions of Hammond 1431-22 provided by its distributors.

Chassis Bottom Plate Steel ASA 61 Gray 0.03 in. thick 12 in. W x 8 in. D x 2 in. H
BOTTOM COVER, FOR HAMMOND 1441; Accessory Type:Bottom Cover; SVHC:No SVHC (18-Jun-2012); Body Colour:Grey; Enclosure Material:Steel; External Depth - Metric:295mm; External Height - Metric:51mm; External Width - Metric:152mm
BOTTOM COVER, FOR HAMMOND 1441; Cover Type: Bottom Cover; Cover Material: Steel; Cover Colour: Grey; For Use With: 1441 Series Steel Chassis; External Depth - Metric: 203.2mm; External Width - Metric: 304.8mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1431-22..