Schroff 30860503

M-Pro Plain Cover Plate X 340 |Nvent Schroff 30860-503
$ 24.088

Price and Stock

Related Parts

Bud IndustriesC-14432
COVER, CHASSIS, ALUMINUM, 17.000 IN., 16.000 IN., 0.156 IN., NATURAL
Bud IndustriesBPA-1523
Fiberglass Box PTS-25323, PC+10% Fiberglass Box (7.1 X 3.2 X 3.4 In)
Bud IndustriesBPA-1598
Aluminum Enclosure Black AN-1304-AB, Aluminum Enclosure Black (4.5 X 3.5 X 2.2 In)
Hammond14A1311
Panel 12.75 X 10.88 - Fits Encl. 14 X 12 - Alum Rohs Compliant: Yes |Hammond 14A1311
Hammond1434-26
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 16 in. W x 8 in. D x 2 in. H
Hammond1434-16
Chassis Bottom Plate Aluminum Natural 0.04 in. thick 10 in. W x 6 in. D x 2 in. H

Descriptions

Descriptions of Schroff 30860503 provided by its distributors.

M-Pro Plain Cover Plate X 340 |Nvent Schroff 30860-503
Cover Plate for MultipacPRO 19-Inch Chassis Aluminum
COVER PLATE, PLAINED, 340 D; SVHC:No SVHC; External Depth:340mm; External Width:412.5mm; Rack Height U Multiple:1
CLOSED COVER PLATE FOR CHASSIS,340MM
CHASSIS 16.236X13.386X0.039" NAT
MULTIPACPRO CVR PLT 84HP 340MM
Height Units = 1 / Thickness mm = 1 / Finish = Passivated / Width mm = 426.72 / Width Horizontal Pitch = 84 / Height mm = 44.45 / Cover Plate Material = Aluminium / Depth mm = 340

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30860-503