Schroff 30848357

FRONT PANEL, 261.8MM x 40.3MM, ALUMINIUM; Panel Material: Aluminium; Body Color: -
$ 16.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30848357.

Official Datasheet10 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Schroff 30848357 provided by its distributors.

FRONT PANEL, 261.8MM x 40.3MM, ALUMINIUM; Panel Material:Aluminium; Body Color:-
SHIELDABLE FRONT PANEL, ALUMINUM, 6UX8 HP, FOR VME, VME64X, & CPCI APPLICATIONS
Front Panel U Profile Aluminum Anodized Front Rear Conductive 2 Alignment Pins Pressed-In 40.3 x 7.5 x 261.8mm
Front panel 6 HE 8 TE, 30848-357, Schroff

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30848-357