Schroff 30848327

Plug-In Unit Front Panel for IEL, IET, Type 2 Handle 3U Height 4 HP Width Aluminum
$ 6.571

Price and Stock

Inventory History

3 month trend:
-14.29%

Related Parts

Bud IndustriesCU-3007-A
Enclosure 4.00 in. H x 6.00 in. W x 5.00 in. D Aluminum Natural
Hammond1411FBPU
Enclosure -Unpainted Aluminum Flanged Utility 6 x 5 x 4 Inch Natural Aluminum
Bud IndustriesAU-1083
Electronic Instrument Enclosure 4 in. H x 4 in. W x 2 in. D Aluminum Natural
Bud IndustriesAU-1028
TB-32611-W, Tablet Enclosure for 5.7-Inch Display White (7.5 X 5.9 X 1.2 In)
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES

Descriptions

Descriptions of Schroff 30848327 provided by its distributors.

Plug-In Unit Front Panel for IEL, IET, Type 2 Handle 3U Height 4 HP Width Aluminum
Front Panel, Unshielded, Aluminium Extrusion, Anodized, Rear Conductive
Frnt Pnl Iel Unsh 3Ux4Hp |Nvent Schroff 30848-327
U-Profile Divider units: 4 TE Height units: 3 HE
SUBRACK, ACCESSORY, FRNT PNL IEL UNSH 3UX4HP
FRNT PNL 3U 4HP TYP 2 EXTRCT HDL

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30848-327