Schroff 30848319

Frnt Pnl 6U 8HP Typ 2 Extrct Hdl | Nvent Schroff 30848319
$ 20.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30848319.

Newark

Datasheet116 pages13 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590LB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.988X1.988X1.186 IN, IP54,1590 SERIES
Hammond1590G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.937X1.969X1.004 IN, IP54,1590 SERIES
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series

Descriptions

Descriptions of Schroff 30848319 provided by its distributors.

FRNT PNL 6U 8HP TYP 2 EXTRCT HDL | nVent SCHROFF 30848319
Front panel (6 U 8 HP), U profile, EMC shielding textile gasket, for IEL/IET/Trapeziform Type 2 handle
U-Profile Divider units: 8 TE Height units: 6 HE
SCHR EXR FNT PNL IEL 6UX;5-MOQ
Front Panel, 10.264" X 1.58", Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:-; Para Usar Con:Cantilever Extractor Handles Type 2; Altura Externa - Imperial:10.264"; Altura Externa - Métrico:261Mm |Nvent Schroff 30848-319

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30848-319