Schroff 30847659

Front Panel Emc 3U 4HP An/cr | Nvent Schroff 30847659
$ 7.422
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30847659.

Master Electronics

Datasheet52 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesPNX-91423
Enclosures, Boxes, & Cases 4.02 x 3.03 x 0.06" PN SERIES PANEL PLAS
Bud IndustriesPNX-91434
Enclosure Internal Panel Aluminum Natural 7.50 in. H x 4.35 in. W NEMA 4 Enclosure
Bud IndustriesPNX-91424
INTERNAL PANEL, ALUMINUM, 6.26L X 4.29W X 0.06DUL/NEMA/IEC, PN SERIES
Hammond14A0505
Enclosures, Boxes, & Cases 4.88 x 4.88 Panel NEMA 4X Aluminum
Hammond14A0705
Back Panel Enclosure; Aluminum; Natural; WxH: 4.88 x 6.75 in.
Hardware Formed Inner Panel Galvanized Steel For R100 R101 And R102 Series 107 x 67 x 2mm

Descriptions

Descriptions of Schroff 30847659 provided by its distributors.

FRONT PANEL EMC 3U 4HP AN/CR | nVent SCHROFF 30847659
Front Panel, Front Anodized And Rear Chromated, Unshielded, With Extractor Handle (type 1), 2.5 mm Thickness
Front Panel, 5.035" X 0.783", Aluminium; Panel Material:Aluminum; Body Color:-; For Use With:Cantilever Extractor Handles; External Height - Metric:127.9Mm; External Width - Metric:20Mm; External Height - Imperial:5"; Product Range:-Rohs Compliant: Yes |Nvent Schroff 30847-659

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30847-659