Schroff 30823518

REAR PANEL, 172.9MM X 452.1MM, ALUMINIUM; Panel Material: Aluminium; Body Color: (
$ 41.097
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30823518.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Related Parts

Hammond PBPA19005GY2 3U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 133
Hammond1411Z
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 17X5X4 IN
Hammond PBPA19007GY2 4U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 178
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1135-MG
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesPA-1133-MG
Plasticase Style E Plastic Case PC-11470, Plasticase Style E Plastic Case (2.4 X 7.9 X 11 In)

Descriptions

Descriptions of Schroff 30823518 provided by its distributors.

REAR PANEL, 172.9MM X 452.1MM, ALUMINIUM; Panel Material:Aluminium; Body Color:(
Rear Panel With Perforation, Ai, Anodised, Cut Edges Plain, 2.5 Mm Thick
REAR PANEL 19-INCH, 4U, 84HP, VENTILATED, GREY, ALUMINUM
Rear Panel Aluminum 452.1mm Width
Rear Panel, CompacPRO, 4U, 84HP
RS APAC

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30823-518