Schroff 30219-113

PANEL, FRONT, COMPTEC, 6U, 84HP; Panel Material: Aluminium; Body Colour: Unfinishe
$ 81.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30219-113.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
+1776%

Related Parts

Aluminum enclosure, (L x W x H) 265 x 508 x 107 mm, blue, IP31, 1456WK4WHBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,14X10.2X4IN,1456SERIES
Hammond PBPA19010GY2 6U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 267
Bud IndustriesPA-1135-MG
Portacab Electronic Enclosure WA-1540, Portacab Electronic Enclosure (8 X 6.1 X 8 In)
Bud IndustriesPA-1137-MG
NEMA Enclosure Poly PTB Blend NBF-32318, NEMA Enclosure Poly PTB Blend (12 X 8 X 6.4 In)
Bud IndustriesPA-1107-MG
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, METALLIC TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Schroff 30219-113 provided by its distributors.

PANEL, FRONT, COMPTEC, 6U, 84HP; Panel Material:Aluminium; Body Colour:Unfinishe
Shielding = Unshielded / Height Units = 6 / Suitable for = 19" Cabinet / Width mm = 483 / Panel Material = Aluminium / Panel Colour = Aluminium / Height mm = 265.9 / Panel Type = Plain
PANEL, FRONT, COMPTEC, 6U, 84HP; Panel Type: Front Panel; Rack U Height: 6U; Panel Material: Aluminium; Body Colour: Unfinished; For Use With: 19" Wall Mounting Cabinets; External Height - Metric: 266.7mm; External Width - Met

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30219-113.
  • 30219113