Schroff 30219-107

Front Panel 19" 4U Anodized Rohs Compliant: Yes
$ 76.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30219-107.

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-25.83%

Related Parts

Hammond PBPA19005GY2 3U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 133
Hammond PBPA19007GY2 4U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 178
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1104-MG
Surface Shield Panel 4U Rack Aluminum Gray Screw On Mount 6.97 in.
Bud IndustriesPA-1105-MG
NEMA Enclosure with Screw-Down Cover NBD-15442, NEMA Enclosure with Screw-Down Cover (11 X 7.5 X 5 In)
Hammond PBPA19008GY2 5U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 222

Descriptions

Descriptions of Schroff 30219-107 provided by its distributors.

Front Panel 19" 4U Anodized Rohs Compliant: Yes
Shielding = Unshielded / Height Units = 4 / Suitable for = 19" Cabinet / Width mm = 483 / Panel Material = Aluminium / Panel Colour = Aluminium / Height mm = 177.8 / Panel Type = Plain
PANEL, FRONT, COMPTEC, 4U, 84HP; Panel Type: Front Panel; Rack U Height: 4U; Panel Material: Aluminium; Body Colour: Unfinished; For Use With: 19" Wall Mounting Cabinets; External Height - Metric: 177.8mm; External Width - Met

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30219107