Schroff 30118303

19'' front panel 177.8 x 483mm Unshielded Aluminium 4U Light Grey
$ 49.449
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 30118303.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Related Parts

Hammond PBPA19005GY2 3U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 133
Hammond1411Z
Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, gray (RAL 7046), IP32, 1411Z
Hammond PBPA19007GY2 4U 19" Rack Aluminium Blank Panel ASA61 Grey 483 x 3 x 178
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1133-MG
Plasticase Style E Plastic Case PC-11470, Plasticase Style E Plastic Case (2.4 X 7.9 X 11 In)
Bud IndustriesPA-1104-MG
Surface Shield Panel 4U Rack Aluminum Gray Screw On Mount 6.97 in.

Descriptions

Descriptions of Schroff 30118303 provided by its distributors.

19'' front panel 177.8 x 483mm Unshielded Aluminium 4U Light Grey
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
Front Panel Aluminum Light Grey 177mm Height
19IN. BLANK FRONT PANEL, 4U, RAL 7035
nVent SCHROFF 30118303 フロントパネル
RS APAC
SCHR PANEL 19'' 4 U RAL ;5-MOQ

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30118-303