Schroff 27230102

Height Units = 1 / Length mm = 370 / Rail Material = Steel / Finish = AlZn
$ 22.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 27230102.

RS (Formerly Allied Electronics)

Datasheet32 pages15 years ago

Related Parts

Hammond1427DIN42M
ENCLOSURE ACCESORY, DIN RAIL CLIP, ALUMINUM, 42MM, FOR 35MM WIDE DIN RAIL
Hammond1427G
HANDLE, STEEL, ROUND, 1.75 IN., 0.25 IN., 8-32, 0.562 IN., CHROME, 3 IN.
Hammond512-0900
ENCLOSURE, INTERLOCKING, DESKTOP, STEEL, GRAY,5.32X3X2.16 IN, VENTED,511-513 SERIES
Bud IndustriesCM-1221
Racks & Rack Cabinet Accessories Cable Management Cable Ring 3.00 x 3.5 (1.75 Panel Space)
Bud IndustriesNBX-10975
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10220,10230,22220
Bud IndustriesNBX-10977
ENCLOSURE, ACCESSORY, PANEL, STEEL,2.56X3.56,FOR NBB-10222,10232,22222

Descriptions

Descriptions of Schroff 27230102 provided by its distributors.

Height Units = 1 / Length mm = 370 / Rail Material = Steel / Finish = AlZn
SLIDE RAIL, 25 KG LOAD, 500MM D, 366L, 1 PAIR, FOR MOUNTING, NOVASTAR
Slide Rail Steel 25kg Load Capacity 367mm Length

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27230-102