Schroff 27230079

Brush Strip For Base Plate |Nvent Schroff 27230079
$ 34.557
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 27230079.

Master Electronics

Datasheet39 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1599CLIP
CLIP, POCKET/BELT, FOR 1599 SERIES, NYLON, BLACK, NYLON, 0.19 X 1.12 X 1.88 IN
Accessory Material = Polyamide / Accessory Colour = Black / Width mm = 10 / Length mm = 46.04
HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height
Modular housing kit Dimensions W x D x H: 12 x 114 x 117 mm Manufacturer Article n°: 1519230000 Module width: 12 Colour: Black Material: PA Protection rating: IP20
Modular housing kit Dimensions W x D x H: 22 x 114 x 117 mm Manufacturer Article n°: 1519330000 Module width: 22 Colour: Black Material: PA Protection rating: IP20
Modular housing kit Dimensions W x D x H: 22 x 114 x 117 mm Manufacturer Article n°: 1519300000 Module width: 22 Colour: Black Material: PA Protection rating: IP20

Descriptions

Descriptions of Schroff 27230079 provided by its distributors.

Brush Strip For Base Plate |Nvent Schroff 27230079
Brush Strip Colour: Black Material: Nylon
nVent SCHROFF 27230-079

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27230-079