Schroff 24822007

Enclosure, Accessory, Mounting Plate W/locking Feet, For 19X12.2, Interscale M
$ 44.923
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24822007.

Newark

Datasheet1 page11 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.06%

Related Parts

Hammond1431-30
Hammond 1431-30 Chassis Bottom Panel 432x254x1mm Steel Grey
Hammond1431-34
Racks & Rack Cabinet Accessories 16.1X10 GY CVR FOR 1441-36
Hammond1431-38
Hammond Bottom Plate For Steel ChaStainless Steelis. ASA 61 Smooth Grey.
Bud IndustriesSA-1749-MG
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., METALLIC GRAY
Bud IndustriesSA-1748-MG
ABS Box with Stainless Steel Latch PTQ-11173 (17.72 X 13.78 X 6.3 in)
Bud IndustriesSA-1750-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 15 IN.

Descriptions

Descriptions of Schroff 24822007 provided by its distributors.

ENCLOSURE, ACCESSORY, MOUNTING PLATE W/LOCKING FEET, FOR 19X12.2, INTERSCALE M
Mounting Plate is linked simply to the Case via the 4 Feet
24822007, Pentair Schroff PCB mounting bracket with locking feet designed for 19" x 12.2" Interscale M enclosures
Mounting Plate Steel 306.35mm Depth
PCB mounting bracket with locki
Mounting Plate, 1U/2U/3U, Steel; Accessory Type:Mounting Plate; For Use With:Schroff 14821-107, 14821-207, 14821-307, 14826-107, 14826-207 & 14826-307 Modular 19" Cases; Product Range:-; Enclosure Material:Steel Rohs Compliant: Yes |Nvent Schroff 24822007

Images

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24822-007
  • 24822007.