Schroff 24563435

Subrack Kit For Backplane, Retrofit Shielding, 6U, 415 Mm, Europacpro
$ 146.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563435.

Newark

Datasheet120 pages17 years ago

Master Electronics

Related Parts

Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES
Bud IndustriesHC-14106
ValuLine Chassis Enclosure HC-14106, ValuLine Chassis Enclosure (10.5 X 17 X 13 In)
Bud IndustriesHC-14107
ValuLine Chassis Enclosure HC-14107, ValuLine Chassis Enclosure (10.5 X 17 X 15 In)
Hammond1452PG9
Steel enclosure, (L x W x H) 445 x 226 x 267 mm, gray (RAL 7046), IP31, 1452PG9
Aluminum enclosure, (L x W x H) 432 x 381 x 243 mm, black (RAL 9005), IP20, RMCV191015BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP32, RMCS190813BK1

Descriptions

Descriptions of Schroff 24563435 provided by its distributors.

SUBRACK KIT FOR BACKPLANE, RETROFIT SHIELDING, 6U, 415 MM, EUROPACPRO
SUBRACK, 19", 6U, 16.338", 84HP
19'' subrack 6 HE/84 TE
SUBRACK FOR 19" 6U 84HP 415MM
X-SUBR PRO F 6U 84HP 415D KD
EuropacPRO 19" Subrack

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-435