Schroff 24563432

Kit, Flexible, unshielded, for backplane mounting
$ 125.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 24563432.

Newark

Datasheet4 pages18 years ago

Master Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesRM-14225
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 22X19X10.468 IN, RM SERIES
Bud IndustriesRM-14215
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X17.187X10.468 IN, RM SERIES
Bud IndustriesCB-1375
Aluminum Panel Chassis CB-1375, Aluminum Panel Chassis (10.5 X 19 X 5.3 In)
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1434-22
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 12 Inch W x 8 Inch D x 2 Inch H
Hammond1434-29
Chassis Bottom Plate Aluminum Natural 0.05 in. thick 12 in. W x 10 in. D x 2 in. H

Descriptions

Descriptions of Schroff 24563432 provided by its distributors.

Kit, Flexible, unshielded, for backplane mounting
Height Units = 6 / Suitable for = Backplanes / Subrack Colour = Aluminium / Width mm = 426.7 / Load Weight kg = 11 / Subrack Material = Aluminium / Width Horizontal Pitch = 84 / Depth mm = 235
SUBRACK, 6U, 235MM, 84HP; Rack U Height: 6U; Rack HP Width: 84; External Depth - Metric: 235mm; External Height - Metric: 267mm; External Width - Metric: 427mm; External Depth - Imperial: 9.252"; External Height - Imperial: 10.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24563-432