Schroff 20860228

Multipacpro Chassis Kit 4Ux280 |Nvent Schroff 20860-228
$ 112.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860228.

Master Electronics

Datasheet2 pages12 years ago

Related Parts

Hammond1444-17135
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X13X5 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesSNB-3733-SS
NEMA Enclosure ABS Plastic NBF-32038, NEMA Enclosure ABS Plastic (21 X 17.1 X 7.9 In)
Hammond1434-30
Chassis Bottom Plate Aluminum Natural 0.05 Inch thick 17 Inch W x 10 Inch D x 2 Inch H
Hammond1444-17123
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X12X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Bud IndustriesCH-14403
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, NATURAL, 19X8.12X3.5 IN, CH SERIES

Descriptions

Descriptions of Schroff 20860228 provided by its distributors.

Multipacpro Chassis Kit 4Ux280 |Nvent Schroff 20860-228
CASE, MULTIPAC PRO, 19", 4U, 280D; Material:Aluminium; Rack Height U Multiple:4; External Depth:280mm; External Height:177mm; Width, External:483mm
Width Horizontal Pitch = 84 / Height Units = 4 / Width mm = 403 / Suitable for = Non-standardised assemblies / Depth mm = 280 / Subrack Colour = Grey / Subrack Material = Aluminium
19" plug-in multipac PRO 4u 280d; Enclosure Type:-; Enclosure Material:Aluminium; External Height - Metric:-; External Width - Metric:-; External Depth - Metric:-; IP Rating:-; Body Colour:-; NEMA Rating:-; External Heig

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860-228