Schroff 20860-108

Mounting Plates Are Designed For Mounting Of Heavy Components
$ 38.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20860-108.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.71%

Related Parts

HammondRMP1908
PANEL, INNER, FOR 17X8 IN RMCS AND RMCV ENCLOSURES, ALUMINUM, ALODINE,16.72X6 IN
Bud IndustriesC-14243
CHASSIS, 0.090 IN. ALUMINUM, 16.812 IN., 6.031 IN., 0.188 IN., NATURAL
Bud IndustriesC-14245
CHASSIS, 0.090 IN. ALUMINUM, 16.812 IN., 9.531 IN., 0.188 IN., NATURAL
HammondRMCP8BK
PANEL,8.75 IN(5U) HEIGHT, BLACK, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
HammondRMCP7BK
PANEL, 7 IN(4U) HEIGHT, BLACK, ALUMINUM, USED WITH RMCS AND RMCV ENCLOSURES
Bud IndustriesC-14244
Die Cast Aluminum Enclosure IPS-3929, Die Cast Aluminum Enclosure (8 X 5.6 X 2.2 In)

Descriptions

Descriptions of Schroff 20860-108 provided by its distributors.

Mounting Plates Are Designed For Mounting Of Heavy Components
CHASSIS PLATE, 210D; Plate Type: Mounting; Plate Material: Aluminium; Plate Colour: -; For Use With: 19" Chassis MultipacPRO; External Depth - Metric: 210mm; External Width - Metric: 402.5mm; External Height - Metric: 5.08mm; E
Height Units = 2 / Thickness mm = 2 / Width mm = 402.5 / Width Horizontal Pitch = 84 / Height mm = 88.9 / Cover Plate Material = Aluminium / Depth mm = 210

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20860108