Schroff 20817606

Microswitch Dimensions L x W x H: 188 x 117 x 5 mm Colour: Black
$ 51.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 20817606.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1590DBK
Aluminum die cast enclosure, (L x W x H) 187 x 119 x 52 mm, black (RAL 9005), IP54, 1590DBK
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, black (RAL 9005), IP54, 1455N1601BK

Descriptions

Descriptions of Schroff 20817606 provided by its distributors.

Microswitch Dimensions L x W x H: 188 x 117 x 5 mm Colour: Black
MICROSWITCH W/HARNESS/CONECTR | nVent SCHROFF 20817606
ENCLOSURES AND 19INCH CABINET RACKS ROHS COMPLIANT: YES
Microswitch with Cable and Plug 3 U Height
Micro Switch for Handles, 0.05A, Lever

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20817-606