Schroff 10501008

FRONT PANEL HANDLE, 6U; Fixing Centers: 235mm; Handle Material: Aluminium; Thread
$ 31.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10501008.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Newark

Related Parts

HammondM268-4
HANDLE ALUMINUM MATTE 7.1X1.6" | Hammond Manufacturing M268-4
Hammond1427LBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 7"
Hammond1427LGC
Handle Extruded Aluminum 7" Hole Centers Clear Handle And Gray Posts.

Descriptions

Descriptions of Schroff 10501008 provided by its distributors.

FRONT PANEL HANDLE, 6U; Fixing Centers:235mm; Handle Material:Aluminium; Thread
Front Handle, One-Piece, Width 12.2 mm, Clear Anodised
6U HANDLE | nVent SCHROFF 10501008
ENCLOSURES AND 19INCH CABINET RACKS;
Type = Front / Height Units = 6 / Handle Colour = Aluminium / Handle Material = Aluminium / Width mm = 12.2 / Suitable for = 19" Front Panel / Length mm = 249 / Height mm = 40 / Load Capacity (kg/Pair) = 30

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10501-008