Hammond 1427LGC

Handle Extruded Aluminum 7" Hole Centers Clear Handle And Gray Posts.
$ 13.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427LGC.

Burklin Elektronik

Datasheet1 page4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1427LBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 7"
Hammond1427WGC
Handle Extruded Aluminum 6" Hole Centers Clear Handle And Gray Posts.
Hammond1427TGC
HANDLE, ANODIZED ALUMINUM (BAR), BAR HANDLE, 5 IN., 1.64 IN., 0.52 IN., M4-10
Altech5308 707
Grey Polyamide Straight 2.5 - 6.5 mm Clamp Range PG7 Outer Thread Cable Gland
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1427LGC provided by its distributors.

Handle Extruded Aluminum 7" Hole Centers Clear Handle And Gray Posts.
HANDLE, ALUMINIUM, M4 X 0.7; Fixing Centres: 7"; Handle Material: Aluminium; Thread Size - Metric: M4; Thread Size - Imperial: -; Product Range: 1427 Series; SVHC: No SVHC (15-Jan-2019)
Equipment Handle; Fixing Centers:7.00"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:-; Altura:1.64"; Anchura:0.52"; Color:Gray End Post; Longitud:7.75"; Material:Extruded Aluminum |Hammond 1427LGC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM