Schroff 10501-005

Front Handle One-Piece Clear Anodised 102mm Height
$ 16.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10501-005.

Newark

Datasheet1 page13 years ago

Master Electronics

Inventory History

3 month trend:
-20.22%

Related Parts

HammondM268-2
HANDLE ALUMINUM MATTE 3.5X1.6" | Hammond Manufacturing M268-2
Hammond1427NBC
Handle - Extruded Aluminum. 3.5" Hole Centers. Clear Handle And Black Posts.
HammondM250-663
Handle, Polycarbonate, Black Color, 75mm Product Length, 12mm Product Depth, 32mm Product Height

Descriptions

Descriptions of Schroff 10501-005 provided by its distributors.

Front Handle One-Piece Clear Anodised 102mm Height
Cabinet Accessories, Front Handle Clear Anodized
SCHROFF 10501-005FRONT PANEL HANDLE, 3U
nVent SCHROFF 10501-005 Handle
ENCLOSURES AND 19INCH CABINET RACKS;
Handle Material = Aluminium / Handle Colour = Aluminium / Height Units = 3 / Suitable for = 19" Front Panel / Load Capacity (kg/Pair) = 30 / Width mm = 12.2 / Type = Front / Length mm = 102 / Height mm = 40

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10501005