Schroff 10225624

Desktop Cabinet Rack, Unshielded, Steel Cover, 4U, 84 Hp, 500 Mm, Comptec 19"
$ 485.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schroff 10225624.

element14 APAC

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
HammondN1A24247
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X24X7
HammondN1A30209
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 30X20X9

Descriptions

Descriptions of Schroff 10225624 provided by its distributors.

DESKTOP CABINET RACK, UNSHIELDED, STEEL COVER, 4U, 84 HP, 500 MM, COMPTEC 19"
19-Inch Case IP20 40kg 4U 500mm Depth
Desktop Case 198 x 520 x 500 mm
CASE, DESK-TOP, H4, D500; Rack U Height: 4U; Enclosure Material: Aluminium; Cabinet Style: Desktop; External Height - Metric: 198mm; External Width - Metric: 520mm; External Depth - Metric: 500mm; External Height - Imperial: 7.

Manufacturer Aliases

Schroff has several brands around the world that distributors may use as alternate names. Schroff may also be known as the following names:

  • SCHROFF GMBH
  • nVent Schroff
  • SCHR
  • Schroff (Pentair)
  • PENTAIR SCHROFF
  • SCHROFFPEN
  • SCHROFF INC
  • SFF
  • SCHROFF SRL
  • SCHROFF SAS (NVENT)
  • SCHROF
  • SCHROFF POWERPA
  • SCHROFF GMBH (AIRFRT A/C)
  • SCHROFF (CARTE
  • Schroff/Pentair Technical Products
  • SCHROFF 5V/5A
  • Schroff Scandinavia
  • HOFFMAN SCHROFF
  • Schroff-Pentair Electronic Packaging
  • man_schroff
  • Schroff Packaging / Elektronik Industries
  • SCHROFF BUSPLAT
  • SCHROFF ROHS NT
  • SCHROFF LTD
  • PENTAIR TECHNICAL PRODUCTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10225-624