Hammond N1A24247

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 24X24X7
$ 327.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1A24247.

Master Electronics

Datasheet1 page9 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Related Parts

HammondCSKO24248
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 24X24X8, NEMA 1
HammondCSKO24246
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 24X24X6, NEMA 1
HammondCS24248
ENCLOSURE, JUNCTION BOX, MILD STEEL, 24X8X24, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Hammond N1A24247 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 24X24X7
N1 Enclosure with Panel 24 x 24 x 7 Steel/Gray 24 x 24 x 7 Inch
1/4-Turn Latch Enclosure, 24 in H, 7 in D, 24 in W, 1, Steel
N1 Enclosure W/Panel,24X24X7, Steel, Gra; |Hammond N1A24247
Enclosure Wall Mount; Steel; HxWxD: 24 x 24 x 7 in.
Gray Mild Steel Wall Mount Type 1 Enclosure
N1 Enclosure w/panel - 24 x 24 x 7 - Steel/Gray NEMA 1 ENCL (24 x 24 x 7) Hammond PN N1A24247 : UPC [623980280967]
Enclosure, 24in.Hx24in.Wx7in.D, N1,
NEMA Enclosures NEMA 1 24X24X7
ENCLOSURE, INSTRUMENT, STEEL, GRAY; Encl; ENCLOSURE, INSTRUMENT, STEEL, GRAY; Enclosure Type:Instrument; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:24"; External Width - Imperial:24"; External Depth - Imperial:7"; IP Rating:20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM